
MC720N | |
|---|---|
DigiKey Part Number | 4306-MC720N-ND |
Manufacturer | |
Manufacturer Product Number | MC720N |
Description | CONN PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,09600 Kč | 520,96 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 50 | 46,48540 Kč | 2 324,27 Kč |
| 100 | 44,26590 Kč | 4 426,59 Kč |
| 250 | 41,49288 Kč | 10 373,22 Kč |
| 500 | 39,51194 Kč | 19 755,97 Kč |
| 1 000 | 37,62674 Kč | 37 626,74 Kč |
| 2 500 | 35,27278 Kč | 88 181,95 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



