Pin Contact Crimp 12 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC612N

DigiKey Part Number
4306-MC612N-ND
Manufacturer
Manufacturer Product Number
MC612N
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp 12 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1057,53500 Kč575,35 Kč
10048,88750 Kč4 888,75 Kč
1 00041,55630 Kč41 556,30 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč