
MC422N | |
|---|---|
DigiKey Part Number | 4306-MC422N-ND |
Manufacturer | |
Manufacturer Product Number | MC422N |
Description | CONTACT PIN 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-28 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 50 | 26,36500 Kč | 1 318,25 Kč |
| 100 | 25,10520 Kč | 2 510,52 Kč |
| 250 | 23,53204 Kč | 5 883,01 Kč |
| 500 | 22,40864 Kč | 11 204,32 Kč |
| 1 000 | 21,33901 Kč | 21 339,01 Kč |
| 2 500 | 20,00345 Kč | 50 008,62 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


