Socket Contact Gold Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC422P6

DigiKey Part Number
4306-FC422P6-ND
Manufacturer
Manufacturer Product Number
FC422P6
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,52900 Kč515,29 Kč
2548,30360 Kč1 207,59 Kč
5045,99400 Kč2 299,70 Kč
10043,79550 Kč4 379,55 Kč
30040,52683 Kč12 158,05 Kč
50039,09240 Kč19 546,20 Kč
1 00037,22714 Kč37 227,14 Kč
2 50034,89809 Kč87 245,23 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč