
MC420N/AA | |
|---|---|
DigiKey Part Number | 4306-MC420N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC420N/AA |
Description | CONTACT PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 49,46800 Kč | 494,68 Kč |
| 25 | 46,36880 Kč | 1 159,22 Kč |
| 50 | 44,15020 Kč | 2 207,51 Kč |
| 100 | 42,04110 Kč | 4 204,11 Kč |
| 250 | 39,40728 Kč | 9 851,82 Kč |
| 500 | 37,52668 Kč | 18 763,34 Kč |
| 1 000 | 35,73616 Kč | 35 736,16 Kč |
| 2 500 | 33,50048 Kč | 83 751,20 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |




