
MC4008D/AA | |
|---|---|
DigiKey Part Number | 4306-MC4008D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC4008D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8 AWG Coaxial |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 25 | 68,06400 Kč | 1 701,60 Kč |
| 50 | 64,81060 Kč | 3 240,53 Kč |
| 100 | 61,71350 Kč | 6 171,35 Kč |
| 250 | 57,84984 Kč | 14 462,46 Kč |
| 500 | 55,08896 Kč | 27 544,48 Kč |
| 1 000 | 52,46138 Kč | 52 461,38 Kč |
| 2 500 | 49,17994 Kč | 122 949,85 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |


