
FC4008D/AA | |
|---|---|
DigiKey Part Number | 4306-FC4008D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4008D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 10 | 105,38300 Kč | 1 053,83 Kč |
| 25 | 98,78000 Kč | 2 469,50 Kč |
| 50 | 94,05840 Kč | 4 702,92 Kč |
| 100 | 89,56810 Kč | 8 956,81 Kč |
| 250 | 83,96008 Kč | 20 990,02 Kč |
| 500 | 79,95414 Kč | 39 977,07 Kč |
| 1 000 | 76,14114 Kč | 76 141,14 Kč |
| 2 500 | 71,38037 Kč | 178 450,92 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |



