Pin Contact Gold Crimp 12 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1212NS/AA

DigiKey Part Number
4306-MC1212NS/AA-ND
Manufacturer
Manufacturer Product Number
MC1212NS/AA
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,47200 Kč814,72 Kč
10069,23670 Kč6 923,67 Kč
1 00058,85676 Kč58 856,76 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč