
FC120P2/AA-PA907 | |
|---|---|
DigiKey Part Number | 4306-FC120P2/AA-PA907-ND |
Manufacturer | |
Manufacturer Product Number | FC120P2/AA-PA907 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,20600 Kč | 3 810,30 Kč |
| 100 | 72,56490 Kč | 7 256,49 Kč |
| 250 | 68,02260 Kč | 17 005,65 Kč |
| 500 | 64,77674 Kč | 32 388,37 Kč |
| 1 000 | 61,68687 Kč | 61 686,87 Kč |
| 2 500 | 57,82916 Kč | 144 572,90 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |



