Pin Contact Gold Crimp 16-18 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC116N-14

DigiKey Part Number
4306-MC116N-14-ND
Manufacturer
Manufacturer Product Number
MC116N-14
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,49300 Kč734,93 Kč
2568,89040 Kč1 722,26 Kč
5065,59780 Kč3 279,89 Kč
10062,46490 Kč6 246,49 Kč
25058,55252 Kč14 638,13 Kč
50055,75892 Kč27 879,46 Kč
1 00053,09890 Kč53 098,90 Kč
2 50049,77769 Kč124 444,23 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč