Extraction Tool For Circular Contacts, Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M81969/1-02

DigiKey Part Number
4306-M81969/1-02-ND
Manufacturer
Manufacturer Product Number
M81969/1-02
Description
TOOL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Extraction Tool For Circular Contacts, Size 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Extraction Tool
Manufacturer
Amphenol Positronic
For Use With/Related Products
Circular Contacts, Size 20
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-I-81969
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,88000 Kč713,88 Kč
5661,53600 Kč3 307,68 Kč
10640,26400 Kč6 402,64 Kč
25613,17680 Kč15 329,42 Kč
Manufacturers Standard Package
Unit Price without VAT:713,88000 Kč
Unit Price with VAT:863,79480 Kč