
M39029/63-368 POSIBAND | |
|---|---|
DigiKey Part Number | 4306-M39029/63-368POSIBAND-ND |
Manufacturer | |
Manufacturer Product Number | M39029/63-368 POSIBAND |
Description | M39029/63-368 POSIBAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,32736 Kč | 27 331,84 Kč |
| Unit Price without VAT: | 109,32736 Kč |
|---|---|
| Unit Price with VAT: | 132,28611 Kč |






