Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-286Z | |
|---|---|
DigiKey Part Number | 4306-M24308/6-286Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-286Z |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Yellow Chromate Zinc Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-286F | Amphenol Positronic | 0 | 4306-M24308/2-286F-ND | 180,05580 Kč | Parametric Equivalent |
| M24308/2-286K | Amphenol Positronic | 0 | 4306-M24308/2-286K-ND | 302,96760 Kč | Parametric Equivalent |
| M24308/2-286Z | Amphenol Positronic | 0 | 4306-M24308/2-286Z-ND | 180,05580 Kč | Parametric Equivalent |
| M24308/2-297F | Amphenol Positronic | 0 | 4306-M24308/2-297F-ND | 304,38427 Kč | Parametric Equivalent |
| M24308/2-297K | Amphenol Positronic | 0 | 4306-M24308/2-297K-ND | 425,42360 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 590,60660 Kč | 29 530,33 Kč |
| Unit Price without VAT: | 590,60660 Kč |
|---|---|
| Unit Price with VAT: | 714,63399 Kč |



