
M24308/6-1P | |
|---|---|
DigiKey Part Number | 4306-M24308/6-1P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-1P |
Description | CONN D-SUB HD RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,58000 Kč | 2 570,58 Kč |
| 10 | 2 185,07300 Kč | 21 850,73 Kč |
| 25 | 2 048,39680 Kč | 51 209,92 Kč |
| 50 | 1 950,76040 Kč | 97 538,02 Kč |
| 100 | 1 866,19730 Kč | 186 619,73 Kč |
| Unit Price without VAT: | 2 570,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 110,40180 Kč |











