M24308/4-383 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 970,25880 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 253,66440 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 104,30280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 688,09800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 527,21840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 24
Unit Price: 2 440,18000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 487,53280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 468,96320 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 203,62440 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 530,08360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 285,90440 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 401,39320 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 4 846,59880 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 1 725,16620 Kč
Datasheet
Image for M24308/4-383 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-383

DigiKey Part Number
4306-M24308/4-383-ND
Manufacturer
Manufacturer Product Number
M24308/4-383
Description
CONN D-SUB PLG 50P PNL MNT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
253 518,22320 Kč87 955,58 Kč
Unit Price without VAT:3 518,22320 Kč
Unit Price with VAT:4 257,05007 Kč