
M24308/4-336 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-336-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-336 |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,36000 Kč | 2 511,36 Kč |
| 10 | 2 134,72000 Kč | 21 347,20 Kč |
| 25 | 2 001,19320 Kč | 50 029,83 Kč |
| 50 | 1 905,79520 Kč | 95 289,76 Kč |
| 100 | 1 819,21420 Kč | 181 921,42 Kč |
| Unit Price without VAT: | 2 511,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,74560 Kč |



