
M24308/2-517 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-517-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-517 |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 639,24000 Kč | 2 639,24 Kč |
| 10 | 2 243,44700 Kč | 22 434,47 Kč |
| 25 | 2 103,12600 Kč | 52 578,15 Kč |
| 50 | 2 002,87740 Kč | 100 143,87 Kč |
| 100 | 1 920,79210 Kč | 192 079,21 Kč |
| Unit Price without VAT: | 2 639,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 193,48040 Kč |





