M24308/4-17F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 108
Unit Price: 15,50000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 83,88760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 15,56640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 15,87640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 126,19000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 15,90160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 23,76120 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 15,90160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18,35080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 27,54240 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18,35080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 76,84760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 115,61000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 217,33920 Kč
Datasheet
Image for M24308/4-17F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-17F

DigiKey Part Number
4306-M24308/4-17F-ND
Manufacturer
Manufacturer Product Number
M24308/4-17F
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25386,94120 Kč9 673,53 Kč
Unit Price without VAT:386,94120 Kč
Unit Price with VAT:468,19885 Kč