
M24308/24-33F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-33F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-33F |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,81000 Kč | 1 548,81 Kč |
| 10 | 1 316,42800 Kč | 13 164,28 Kč |
| 25 | 1 234,06080 Kč | 30 851,52 Kč |
| 50 | 1 175,21180 Kč | 58 760,59 Kč |
| 100 | 1 119,19970 Kč | 111 919,97 Kč |
| Unit Price without VAT: | 1 548,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,06010 Kč |




