9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-1P

DigiKey Part Number
4306-M24308/24-1P-ND
Manufacturer
Manufacturer Product Number
M24308/24-1P
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1992,16000 Kč992,16 Kč
10843,32200 Kč8 433,22 Kč
25790,54960 Kč19 763,74 Kč
50752,83700 Kč37 641,85 Kč
100716,94520 Kč71 694,52 Kč
250672,11996 Kč168 029,99 Kč
Manufacturers Standard Package
Unit Price without VAT:992,16000 Kč
Unit Price with VAT:1 200,51360 Kč