M24308/24-122 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 311,46840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 311,46840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 198,84440 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 928,14520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 911,44882 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 647,82240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 902,85520 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 198,58400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 373,12800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 930,09400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 904,24960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 659,13680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 645,95000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 659,13680 Kč
Datasheet
Image for M24308/24-122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-122

DigiKey Part Number
4306-M24308/24-122-ND
Manufacturer
Manufacturer Product Number
M24308/24-122
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
255 374,43800 Kč134 360,95 Kč
Unit Price without VAT:5 374,43800 Kč
Unit Price with VAT:6 503,06998 Kč