M24308/2-44Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 847,42160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 616,84120 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 169,63680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 119,29720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 202,31240 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 477,19840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 634,38720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 592,51600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 636,13640 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 487,50360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 073,29240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 191,61400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 188,16706 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 340,19000 Kč
Image for M24308/2-44Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-44Z

DigiKey Part Number
4306-M24308/2-44Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-44Z
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 311,46840 Kč57 786,71 Kč
Unit Price without VAT:2 311,46840 Kč
Unit Price with VAT:2 796,87676 Kč