M24308/24-11K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 762,39760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 762,39760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 762,39760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 769,68520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 051,53320 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 261,35480 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 750,33840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 762,39760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 769,96840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 495,11400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 282,85960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 234,24240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 781,00160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 171,30560 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-11K

DigiKey Part Number
4306-M24308/24-11K-ND
Manufacturer
Manufacturer Product Number
M24308/24-11K
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
255 051,53320 Kč126 288,33 Kč
Unit Price without VAT:5 051,53320 Kč
Unit Price with VAT:6 112,35517 Kč