Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-268P | |
|---|---|
DigiKey Part Number | 4306-M24308/23-268P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-268P |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S32S00S-759.0 | Amphenol Positronic | 0 | 4306-DD26S32S00S-759.0-ND | 2 036,17600 Kč | Parametric Equivalent |
| DD26S3P00C-15 | Amphenol Positronic | 0 | 4306-DD26S3P00C-15-ND | 3 317,51600 Kč | Parametric Equivalent |
| DD26S3S00S-50 | Amphenol Positronic | 0 | 4306-DD26S3S00S-50-ND | 3 351,89000 Kč | Parametric Equivalent |
| DD26S3S200S-14 | Amphenol Positronic | 0 | 4306-DD26S3S200S-14-ND | 3 002,16800 Kč | Parametric Equivalent |
| M24308/2-362P | Amphenol Positronic | 0 | 4306-M24308/2-362P-ND | 4 089,08320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 044,56760 Kč | 101 114,19 Kč |
| Unit Price without VAT: | 4 044,56760 Kč |
|---|---|
| Unit Price with VAT: | 4 893,92680 Kč |

