M24308/23-162 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 036,17600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 317,51600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 351,89000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 002,16800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 089,08320 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 938,78760 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 004,08360 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 866,37880 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 953,05840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 941,66040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 988,62080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 044,56760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 027,09760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 130,89400 Kč
Datasheet
Image for M24308/23-162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-162

DigiKey Part Number
4306-M24308/23-162-ND
Manufacturer
Manufacturer Product Number
M24308/23-162
Description
CONN D-SUB HD RCPT 26P VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26S32S00S-759.0Amphenol Positronic04306-DD26S32S00S-759.0-ND2 036,17600 KčParametric Equivalent
DD26S3P00C-15Amphenol Positronic04306-DD26S3P00C-15-ND3 317,51600 KčParametric Equivalent
DD26S3S00S-50Amphenol Positronic04306-DD26S3S00S-50-ND3 351,89000 KčParametric Equivalent
DD26S3S200S-14Amphenol Positronic04306-DD26S3S200S-14-ND3 002,16800 KčParametric Equivalent
M24308/2-362PAmphenol Positronic04306-M24308/2-362P-ND4 089,08320 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 068,34640 Kč151 708,66 Kč
Unit Price without VAT:6 068,34640 Kč
Unit Price with VAT:7 342,69914 Kč