M24308/2-536 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 146,96360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 663,08360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 723,70080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 789,87800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 378,42680 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 403,37400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 114,09680 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 13 122,96040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 585,64640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 654,15040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 654,15040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 16 168,98080 Kč
Datasheet
Image for M24308/2-536 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-536

DigiKey Part Number
4306-M24308/2-536-ND
Manufacturer
Manufacturer Product Number
M24308/2-536
Description
CONN D-SUB HD RCPT 78POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2510 317,36720 Kč257 934,18 Kč
Unit Price without VAT:10 317,36720 Kč
Unit Price with VAT:12 484,01431 Kč