Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-362F CAGE 1433Y | |
|---|---|
DigiKey Part Number | 4306-M24308/2-362FCAGE1433Y-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-362F CAGE 1433Y |
Description | M24308/2-362F CAGE 1433Y |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 789,87800 Kč | 44 746,95 Kč |
| Unit Price without VAT: | 1 789,87800 Kč |
|---|---|
| Unit Price with VAT: | 2 165,75238 Kč |

