M24308/2-516 CAGE 1433Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 778
Unit Price: 263,50000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 518,81040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 598,62080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 842,81520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 284,88440 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 518,81040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 842,81520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 338,70400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 486,79560 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 486,79560 Kč
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-516 CAGE 1433Y

DigiKey Part Number
4306-M24308/2-516CAGE1433Y-ND
Manufacturer
Manufacturer Product Number
M24308/2-516 CAGE 1433Y
Description
M24308/2-516 CAGE 1433Y
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.