M24308/2-299F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 405,18160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 541,96680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 479,18700 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 877,21240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 636,31480 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 119,52120 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 405,84520 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 211
Unit Price: 272,13000 Kč
Datasheet
Image for M24308/2-299F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-299F

DigiKey Part Number
4306-M24308/2-299F-ND
Manufacturer
Manufacturer Product Number
M24308/2-299F
Description
CONN D-SUB HD HOUSING RCPT 44POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
44
Mating Cycles
500
Grade
Military
Dielectric Material
Polyester, Glass Filled
Qualification
MIL-DTL-24308
Color
Natural
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-288FAmphenol Positronic04306-M24308/2-288F-ND405,18160 KčParametric Equivalent
M24308/2-288KAmphenol Positronic04306-M24308/2-288K-ND541,96680 KčParametric Equivalent
M24308/2-288ZAmphenol Positronic04306-M24308/2-288Z-ND479,18700 KčParametric Equivalent
M24308/2-299KAmphenol Positronic04306-M24308/2-299K-ND877,21240 KčParametric Equivalent
M24308/2-299ZAmphenol Positronic04306-M24308/2-299Z-ND636,31480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25636,31480 Kč15 907,87 Kč
Unit Price without VAT:636,31480 Kč
Unit Price with VAT:769,94091 Kč