Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-288Z | |
|---|---|
DigiKey Part Number | 4306-M24308/2-288Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-288Z |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-288F | Amphenol Positronic | 0 | 4306-M24308/2-288F-ND | 405,18160 Kč | Parametric Equivalent |
| M24308/2-288K | Amphenol Positronic | 0 | 4306-M24308/2-288K-ND | 541,96680 Kč | Parametric Equivalent |
| M24308/2-299F | Amphenol Positronic | 0 | 4306-M24308/2-299F-ND | 636,31480 Kč | Parametric Equivalent |
| M24308/2-299K | Amphenol Positronic | 0 | 4306-M24308/2-299K-ND | 877,21240 Kč | Parametric Equivalent |
| M24308/2-299Z | Amphenol Positronic | 0 | 4306-M24308/2-299Z-ND | 636,31480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 479,18700 Kč | 23 959,35 Kč |
| Unit Price without VAT: | 479,18700 Kč |
|---|---|
| Unit Price with VAT: | 579,81627 Kč |


