
G08P1 | |
|---|---|
DigiKey Part Number | 4306-G08P1-ND |
Manufacturer | |
Manufacturer Product Number | G08P1 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-30 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer Amphenol Positronic | Contact Form Machined |
Series | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 92,43320 Kč | 2 310,83 Kč |
| 50 | 88,01940 Kč | 4 400,97 Kč |
| 100 | 83,81560 Kč | 8 381,56 Kč |
| 250 | 78,56780 Kč | 19 641,95 Kč |
| 500 | 74,81924 Kč | 37 409,62 Kč |
| 1 000 | 71,25125 Kč | 71 251,25 Kč |
| 2 500 | 66,79531 Kč | 166 988,27 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |







