
311P407-1P-B-12 | |
|---|---|
DigiKey Part Number | 4306-311P407-1P-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 311P407-1P-B-12 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Brass | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 049,12000 Kč | 3 049,12 Kč |
| 10 | 2 592,01400 Kč | 25 920,14 Kč |
| 25 | 2 429,88000 Kč | 60 747,00 Kč |
| 50 | 2 314,06360 Kč | 115 703,18 Kč |
| Unit Price without VAT: | 3 049,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 689,43520 Kč |









