New at DigiKey
FC116N2-1565.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC116N2-1565.0

DigiKey Part Number
4306-FC116N2-1565.0-ND
Manufacturer
Manufacturer Product Number
FC116N2-1565.0
Description
FC116N2-1565.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,94000 Kč66,94 Kč
1056,89800 Kč568,98 Kč
2553,32400 Kč1 333,10 Kč
5050,77260 Kč2 538,63 Kč
10048,34970 Kč4 834,97 Kč
25045,32064 Kč11 330,16 Kč
50043,15798 Kč21 578,99 Kč
1 00041,09865 Kč41 098,65 Kč
2 50038,52765 Kč96 319,12 Kč
Manufacturers Standard Package
Unit Price without VAT:66,94000 Kč
Unit Price with VAT:80,99740 Kč