Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S0F000/AA | |
|---|---|
DigiKey Part Number | 4306-DD78S0F000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78S0F000/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 78 | Dielectric Material Polyester, Glass Filled |
Number of Rows 4 | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S00000 | Amphenol Positronic | 0 | 4306-DD78S00000-ND | 1 306,88083 Kč | Parametric Equivalent |
| DD78S0000S | Amphenol Positronic | 16 | 4306-DD78S0000S-ND | 1 828,30000 Kč | Parametric Equivalent |
| DD78S0000S/AA | Amphenol Positronic | 25 | 4306-DD78S0000S/AA-ND | 1 828,30000 Kč | Parametric Equivalent |
| DD78S0000S/AA-759.1 | Amphenol Positronic | 0 | 4306-DD78S0000S/AA-759.1-ND | 1 927,11200 Kč | Parametric Equivalent |
| DD78S0000X | Amphenol Positronic | 0 | 4306-DD78S0000X-ND | 1 313,72250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 1 477,47636 Kč | 16 252,24 Kč |
| Unit Price without VAT: | 1 477,47636 Kč |
|---|---|
| Unit Price with VAT: | 1 787,74640 Kč |



