Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
DD78S0000S/AA
DD78S0000S/AA

DD78S0000S/AA

DigiKey Part Number
4306-DD78S0000S/AA-ND
Manufacturer
Manufacturer Product Number
DD78S0000S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
78
Dielectric Material
Polyester, Glass Filled
Number of Rows
4
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 815,89000 Kč1 815,89 Kč
101 543,53600 Kč15 435,36 Kč
251 446,97120 Kč36 174,28 Kč
501 377,97720 Kč68 898,86 Kč
1001 312,29270 Kč131 229,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 815,89000 Kč
Unit Price with VAT:2 197,22690 Kč