
D9000AWNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D9000AWNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000AWNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 784,28000 Kč | 5 784,28 Kč |
| 10 | 4 917,52600 Kč | 49 175,26 Kč |
| 25 | 4 633,89160 Kč | 115 847,29 Kč |
| Unit Price without VAT: | 5 784,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 998,97880 Kč |


