Similar

HR10-7P-6S(73) | |
|---|---|
DigiKey Part Number | HR1561-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7P-6S(73) |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10-7P-6S(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Clamp | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | 0.205" (5.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,04000 Kč | 691,04 Kč |
| 20 | 559,35500 Kč | 11 187,10 Kč |
| 40 | 532,66675 Kč | 21 306,67 Kč |
| 60 | 517,65317 Kč | 31 059,19 Kč |
| 100 | 499,34290 Kč | 49 934,29 Kč |
| 260 | 466,82673 Kč | 121 374,95 Kč |
| Unit Price without VAT: | 691,04000 Kč |
|---|---|
| Unit Price with VAT: | 836,15840 Kč |








