
D9/370000V50 | |
|---|---|
DigiKey Part Number | 4306-D9/370000V50-ND |
Manufacturer | |
Manufacturer Product Number | D9/370000V50 |
Description | Hardware |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 104,93400 Kč | 1 049,34 Kč |
| 25 | 98,34560 Kč | 2 458,64 Kč |
| 50 | 93,64720 Kč | 4 682,36 Kč |
| 100 | 89,17830 Kč | 8 917,83 Kč |
| 250 | 83,59460 Kč | 20 898,65 Kč |
| 500 | 79,60646 Kč | 39 803,23 Kč |
| 1 000 | 75,81031 Kč | 75 810,31 Kč |
| 2 500 | 71,06943 Kč | 177 673,57 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |




