
D9/370000V50/AA | |
|---|---|
DigiKey Part Number | 4306-D9/370000V50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9/370000V50/AA |
Description | Hardware |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 Kč | 159,77 Kč |
| 10 | 135,77300 Kč | 1 357,73 Kč |
| 25 | 127,26000 Kč | 3 181,50 Kč |
| 50 | 121,18480 Kč | 6 059,24 Kč |
| 100 | 115,39610 Kč | 11 539,61 Kč |
| 250 | 108,17428 Kč | 27 043,57 Kč |
| 500 | 103,01492 Kč | 51 507,46 Kč |
| 1 000 | 98,10247 Kč | 98 102,47 Kč |
| Unit Price without VAT: | 159,77000 Kč |
|---|---|
| Unit Price with VAT: | 193,32170 Kč |


