
D50000Z00/AA | |
|---|---|
DigiKey Part Number | 4306-D50000Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000Z00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,58000 Kč | 813,58 Kč |
| 10 | 691,55600 Kč | 6 915,56 Kč |
| 25 | 648,26440 Kč | 16 206,61 Kč |
| 50 | 617,33760 Kč | 30 866,88 Kč |
| 100 | 587,89910 Kč | 58 789,91 Kč |
| 250 | 551,14036 Kč | 137 785,09 Kč |
| Unit Price without VAT: | 813,58000 Kč |
|---|---|
| Unit Price with VAT: | 984,43180 Kč |



