
D104000Y00/AA | |
|---|---|
DigiKey Part Number | 4306-D104000Y00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D104000Y00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 441,90300 Kč | 4 419,03 Kč |
| 25 | 414,24000 Kč | 10 356,00 Kč |
| 50 | 394,47260 Kč | 19 723,63 Kč |
| 100 | 375,65420 Kč | 37 565,42 Kč |
| 250 | 352,15828 Kč | 88 039,57 Kč |
| 500 | 335,37250 Kč | 167 686,25 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |









