
D50000Y00/AA | |
|---|---|
DigiKey Part Number | 4306-D50000Y00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000Y00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,49000 Kč | 850,49 Kč |
| 10 | 722,82200 Kč | 7 228,22 Kč |
| 25 | 677,56640 Kč | 16 939,16 Kč |
| 50 | 645,25100 Kč | 32 262,55 Kč |
| 100 | 614,48290 Kč | 61 448,29 Kč |
| 250 | 576,06448 Kč | 144 016,12 Kč |
| Unit Price without VAT: | 850,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,09290 Kč |





