
M24308/2-10F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-10F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-10F |
Description | CONN D-SUB RCPT 50P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1.700VAC | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 18-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,95000 Kč | 1 656,95 Kč |
| 10 | 1 408,42000 Kč | 14 084,20 Kč |
| 25 | 1 320,29560 Kč | 33 007,39 Kč |
| 50 | 1 257,34760 Kč | 62 867,38 Kč |
| 100 | 1 197,40890 Kč | 119 740,89 Kč |
| Unit Price without VAT: | 1 656,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,90950 Kč |


