
D50000JVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D50000JVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000JVL0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,73000 Kč | 896,73 Kč |
| 10 | 762,15700 Kč | 7 621,57 Kč |
| 25 | 714,45400 Kč | 17 861,35 Kč |
| 50 | 680,37820 Kč | 34 018,91 Kč |
| 100 | 647,93160 Kč | 64 793,16 Kč |
| 250 | 607,42468 Kč | 151 856,17 Kč |
| Unit Price without VAT: | 896,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,04330 Kč |






