
D500000V50/AA | |
|---|---|
DigiKey Part Number | 4306-D500000V50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D500000V50/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,17000 Kč | 159,17 Kč |
| 10 | 135,26000 Kč | 1 352,60 Kč |
| 25 | 126,77520 Kč | 3 169,38 Kč |
| 50 | 120,72480 Kč | 6 036,24 Kč |
| 100 | 114,96150 Kč | 11 496,15 Kč |
| 250 | 107,76592 Kč | 26 941,48 Kč |
| 500 | 102,62518 Kč | 51 312,59 Kč |
| 1 000 | 97,73161 Kč | 97 731,61 Kč |
| Unit Price without VAT: | 159,17000 Kč |
|---|---|
| Unit Price with VAT: | 192,59570 Kč |


