
D15000GE0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000GE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000GE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,55000 Kč | 2 317,55 Kč |
| 10 | 1 970,03200 Kč | 19 700,32 Kč |
| 25 | 1 846,79080 Kč | 46 169,77 Kč |
| 50 | 1 758,75880 Kč | 87 937,94 Kč |
| 100 | 1 674,93490 Kč | 167 493,49 Kč |
| Unit Price without VAT: | 2 317,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 804,23550 Kč |









