
D00000E0 | |
|---|---|
DigiKey Part Number | 4306-D00000E0-ND |
Manufacturer | |
Manufacturer Product Number | D00000E0 |
Description | D-SUB JACKSCREWS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,09000 Kč | 158,09 Kč |
| 10 | 134,34100 Kč | 1 343,41 Kč |
| 25 | 125,92120 Kč | 3 148,03 Kč |
| 50 | 119,90500 Kč | 5 995,25 Kč |
| 100 | 114,17940 Kč | 11 417,94 Kč |
| 250 | 107,03336 Kč | 26 758,34 Kč |
| 500 | 101,92832 Kč | 50 964,16 Kč |
| 1 000 | 97,06765 Kč | 97 067,65 Kč |
| Unit Price without VAT: | 158,09000 Kč |
|---|---|
| Unit Price with VAT: | 191,28890 Kč |



