New at DigiKey
CBD5W5M37S600X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBD5W5M37S600X
CBD5W5M37S600X
CBD5W5M37S600X

CBD5W5M37S600X

DigiKey Part Number
4306-CBD5W5M37S600X-ND
Manufacturer
Manufacturer Product Number
CBD5W5M37S600X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Flange Feature
Board Side (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 271,88000 Kč1 271,88 Kč
101 081,03500 Kč10 810,35 Kč
251 013,38800 Kč25 334,70 Kč
50965,05800 Kč48 252,90 Kč
100919,04880 Kč91 904,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 271,88000 Kč
Unit Price with VAT:1 538,97480 Kč