CBD3W3M0000Z/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 92
Unit Price: 185,62000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Combo-D Mixed-Density D-Sub Connectors

CBD3W3M0000Z/AA

DigiKey Part Number
4306-CBD3W3M0000Z/AA-ND
Manufacturer
Manufacturer Product Number
CBD3W3M0000Z/AA
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
10175,54300 Kč1 755,43 Kč
25164,54880 Kč4 113,72 Kč
50156,69540 Kč7 834,77 Kč
100149,21600 Kč14 921,60 Kč
250139,87776 Kč34 969,44 Kč
500133,20628 Kč66 603,14 Kč
1 000126,85585 Kč126 855,85 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč