Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CBC9W4S0000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBC9W4S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC9W4S0000X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 9 (5 + 4 Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Note Contacts Sold Separately |
Contact Type Signal and Coax or Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 212502-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 212502-1-ND | 423,61367 Kč | Parametric Equivalent |
| 212502-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 212502-2-ND | 1 012,11069 Kč | Parametric Equivalent |
| 5-212502-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A34514-ND | 225,99098 Kč | Parametric Equivalent |
| 5-212502-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-212502-5-ND | 929,20560 Kč | Parametric Equivalent |
| CBC9W4S00000 | Air Electro, Inc. | 71 | 2899-CBC9W4S00000-ND | 236,43700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 301,88800 Kč | 3 018,88 Kč |
| 25 | 282,97760 Kč | 7 074,44 Kč |
| 50 | 269,46740 Kč | 13 473,37 Kč |
| 100 | 256,61030 Kč | 25 661,03 Kč |
| 250 | 240,55644 Kč | 60 139,11 Kč |
| 500 | 229,08818 Kč | 114 544,09 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |







